Microchip, 8 bit AVR, ATTINY816 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 146-3228
- Mfr. Part No.:
- ATTINY816-SFR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3228
- Mfr. Part No.:
- ATTINY816-SFR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY816 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| DACs | 1 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Height | 2.35mm | |
| Length | 13mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY816 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
DACs 1 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Height 2.35mm | ||
Length 13mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
The ATtiny817/816/814/417 is a series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 8KB Flash, 512B SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and Advanced peripherals.
8-bit high-performance AVR RISC CPU
Hardware multiplier
6 channels Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging Interface (UPDI)
Related links
- Microchip ATTINY816-SFR ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861-20SU ATTINY861 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY826-SU ATTINY Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY806 Microcontroller 8kB FLASH, 14-Pin SOIC
