Microchip PIC24FJ1024GB610-I/PT, 16 bit 16 Bit CPU, PIC24FJ Microcontroller, 32 MHz, 1.024MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 146-3254
- Mfr. Part No.:
- PIC24FJ1024GB610-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€649.74
(exc. VAT)
€799.68
(inc. VAT)
- 119 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €5.46 | €649.74 |
*price indicative
- RS Stock No.:
- 146-3254
- Mfr. Part No.:
- PIC24FJ1024GB610-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 16 Bit CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 85 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 2, 5 | |
| ADCs | 24 x 12 bit | |
| Instruction Set Architecture | C Compiler | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 16 Bit CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 85 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 2, 5 | ||
ADCs 24 x 12 bit | ||
Instruction Set Architecture C Compiler | ||
PIC24FJxxxGA610/GB610 16-Bit Microcontrollers
Microcontroller Features
Dual Partition Flash Features
eXtreme Low-Power (XLP) Features
Peripheral Features
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ1024GB610-I/PT PIC24FJ Microcontroller 1.024MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ1024GB606-I/PT PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ1024GA606-I/PT PIC24FJ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GA008-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GB004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA306-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GA004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
