Microchip PIC18F24K42-I/SO, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 146-3401
- Mfr. Part No.:
- PIC18F24K42-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€47.63
(exc. VAT)
€58.59
(inc. VAT)
- Plus 135 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 27 + | €1.764 | €47.63 |
*price indicative
- RS Stock No.:
- 146-3401
- Mfr. Part No.:
- PIC18F24K42-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Width | 10.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 17.9mm | ||
Height 2.35mm | ||
Width 10.3mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Related links
- Microchip PIC18F24K42-I/SO PIC18 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F14Q41-I/SS PIC18 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F25K42-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K83-I/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K42-I/SS PIC18 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K83-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
