Microchip PIC24FJ256GA108-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 165-4607
- Mfr. Part No.:
- PIC24FJ256GA108-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€805.39
(exc. VAT)
€990.68
(inc. VAT)
- Shipping from 13 September 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €6.768 | €805.39 |
*price indicative
- RS Stock No.:
- 165-4607
- Mfr. Part No.:
- PIC24FJ256GA108-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Expanded Memory Size | 64MB | |
| Number of Programmable I/Os | 85 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 12mm | |
| Width | 12mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Expanded Memory Size 64MB | ||
Number of Programmable I/Os 85 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 12mm | ||
Width 12mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GA108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GB108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GA110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA705-I/PT PIC24FJ Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ256GB110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA410-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256DA210-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB106-I/PT PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
