Microchip PIC16C73B-04/SP, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4803
Mfr. Part No.:
PIC16C73B-04/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC16C

Product Type

Microcontroller

Maximum Clock Frequency

4 MHz

Program Memory Type

EPROM

Pin Count

28

Package Type

SPDIP

ADCs

5 x 8 Bit

Height

3.43 mm

Instruction Set Architecture

RISC

Length

35.18 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Number of Timers

3

RAM Size

192 B

Width

7.49 mm

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16C72/73/73A/76

33 I/O Pins – PIC16C74/74A/77

2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module

5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76

8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72

Parallel Slave Port – Models PIC16C74/74A/77 only

Watchdog Timer (WDT)

Power-on Reset (POR)

Power-up Timer (PWRT)

Oscillator Start-up Timer (OST)

Brown-out Reset (BOR)

In-Circuit Serial Programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy