NXP MKW21D256VHA5 ARM Cortex M4, Kinetis W Microcontroller, 50 MHz, 256kB FLASH, 56-Pin LGA
- RS Stock No.:
- 168-4059
- Mfr. Part No.:
- MKW21D256VHA5
- Manufacturer:
- NXP
Subtotal (1 tray of 260 units)*
€1,535.56
(exc. VAT)
€1,888.64
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €5.906 | €1,535.56 |
*price indicative
- RS Stock No.:
- 168-4059
- Mfr. Part No.:
- MKW21D256VHA5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis W | |
| Package Type | LGA | |
| Mount Type | Surface | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 29 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 980μm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 8mm | |
| Length | 8mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 12 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 16 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis W | ||
Package Type LGA | ||
Mount Type Surface | ||
Pin Count 56 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 29 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 980μm | ||
Standards/Approvals RoHS, REACH | ||
Width 8mm | ||
Length 8mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 12 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 16 bit | ||
Kinetis KW Series Wireless Microcontrollers
The Kinetis KW2xD Series of BLE/IEEE 802.15.4 compliant wireless microcontrollers are cost-effective, low power SoCs incorporating a 2.4GHz radio transceiver and an ARM Cortex-M4 core processor. The KW01Z Series feature a Sub-1GHz transceiver and a Cortex-M0+ core processor. Applications for the KW Series microcontrollers include Smart Meters, networked building control, home automation, healthcare/medical monitoring, industrial monitoring/control and local communication for the Internet of Things (IoT).
KW2xD Series
2.4GHz BLE/IEEE 802.15.4 compliant RF transceiver
Suitable for ISM and MBAN band operation
50MHz ARM Cortex-M4 core processor
RF Power Output: Up to +8dBm
Receiver Sensitivity: -102dBm @ 250kbps
Modulation OQPSK
OTA data rate: 250kbps over 1 of 16 selectable channels
Supports Clear Channel Assessment (CCA), Energy Detection (ED) and Link Quality Indicator (LQI)
Embedded profiles: Smart Energy 1.x, Home Automation, Healthcare, RF4CE
Network stack based on ZigBee Pro
Serial Communication: USB OTG (MKW22 only) SPI, I²C, UART
Power supply: +1.8V to +3.6Vdc
KW01Z Series
Sub-1GHz ISM-Band RF transceiver
48MHz ARM Cortex-M0+ core processor with 128KB Flash memory, 16KB RAM
RF Power Output: Up to +17dBm
Receiver Sensitivity: -120dBm @ 1.2kbps
Modulation: FSK, GFSK, MSK, GMSK and OOK
OTA data rate: Up to 600kbps
Packet engine with CRC, AES-128 encryption and 66-byte FIFO
Serial Communication: SPI, I²C, UART
Power supply: +1.8V to +3.6Vdc
RS Product Codes
826-3502 MKW21D256VHA5 256KB Flash memory
826-3505 MKW21D512VHA5 512KB Flash memory
826-3509 MKW22D512VHA5 512KB Flash memory, USB OTG
826-3518 MKW01Z128CHN 128KB Flash memory
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MKW21D256VHA5 ARM Cortex M4 50 MHz 56-Pin LGA
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
- NXP MKS22FN256VLL12 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MK10DX256VMC7 Kinetis Microcontroller 256kB FLASH, 121-Pin LFBGA
- NXP MKV46F256VLL16 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK10DX128VLF5 ARM Cortex M4 50 MHz 48-Pin LQFP
- NXP MK20DX128VFM5 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
