STMicroelectronics STM8L051F3P6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 168-7233
- Mfr. Part No.:
- STM8L051F3P6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 74 units)*
€56.68
(exc. VAT)
€69.71
(inc. VAT)
- 740 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 74 + | €0.766 | €56.68 |
*price indicative
- RS Stock No.:
- 168-7233
- Mfr. Part No.:
- STM8L051F3P6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Interface Type | I2P, SPI, UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 8kB | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Interface Type I2P, SPI, UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 8kB | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Length 6.6mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- PH
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8L051F3P6 STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L051F3P6TR STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L101F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L001J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8S103F3P6 STM8S Microcontroller 8kB FLASH, 20-Pin TSSOP
