Silicon Labs C8051F311-GM, 8 bit 8051, C8051F Microcontroller, 25 MHz, 16kB FLASH, 24-Pin QFN
- RS Stock No.:
- 168-9811
- Mfr. Part No.:
- C8051F311-GM
- Manufacturer:
- Silicon Labs
Get a bulk buy discount
Add 219 more to save €51.25
View bulk pricing optionsSubtotal (1 tube of 73 units)*
€631.38
(exc. VAT)
€776.57
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 73 - 146 | €8.649 | €631.38 | - |
| 219 - 292 | €8.415 | €614.30 | €51.25 |
| 365 - 657 | €8.19 | €597.87 | €167.53 |
| 730 - 1752 | €7.983 | €582.76 | €486.18 |
| 1825 + | €7.784 | €568.23 | €1,578.62 |
*price indicative
- RS Stock No.:
- 168-9811
- Mfr. Part No.:
- C8051F311-GM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 1.28kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 5mm | |
| Width | 5mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 1.28kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 5mm | ||
Width 5mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
ADCs 17 x 10 Bit | ||
C8051F31x Microcontrollers, Silicon Labs
The Silicon Labs C8051F31x family of small form factor mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 25 MIPS.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F310/2/4 are available in a 32-pin LQFP package, the C8051F311/3/5 in a 28-pin QFN package and the C8051F316/7 in a 24-pin QFN package.
- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 10-bit (C8051F310/2/3/6) 200 ksps 25-channel single-ended/differential ADC with analogue multiplexer
- Two analogue comparators
- 8 kB (C8051F312/3/4/5) or 16 kB (C8051F310/1/6/7) of in-system programmable FLASH memory
- 1280 bytes of on-chip RAM
- SMBus/I2C, and enhanced UART and SPI serial interfaces implemented in hardware
- Four, general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- Calibrated 24.5 MHz Oscillator
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor
Related links
- Silicon Labs C8051F311-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F390-A-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F392-A-GM C8051F Microcontroller 16kB FLASH, 20-Pin QFN
- Silicon Labs C8051F Microcontroller 16kB FLASH, 20-Pin QFN
- Silicon Labs C8051F330-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F331-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F300-GM C8051F Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F310-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
