Silicon Labs C8051F805-GS, 8 bit 8051, C8051F Microcontroller, 25 MHz, 16kB FLASH, 16-Pin SOIC
- RS Stock No.:
- 823-1937
- Mfr. Part No.:
- C8051F805-GS
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-1937
- Mfr. Part No.:
- C8051F805-GS
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 25 MHz | |
| Program Memory Size | 16 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| ADCs | 12 x 10 Bit | |
| Analogue Comparators | 1 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Instruction Set Architecture | Pipelined | |
| Length | 9.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 33 | |
| Number of Timers | 3 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 25 MHz | ||
Program Memory Size 16 kB | ||
Program Memory Type FLASH | ||
Pin Count 16 | ||
Package Type SOIC | ||
ADCs 12 x 10 Bit | ||
Analogue Comparators 1 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Instruction Set Architecture Pipelined | ||
Length 9.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 33 | ||
Number of Timers 3 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 3.9 mm | ||
C8051F8xx Microcontollers, Silicon Labs
High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
2 to 16 kB of on-chip Flash memory
256 to 512 bytes of on-chip RAM
single or multi channel ADC
Integrated 24.5 MHz internal oscillator
SMBus/I2C, UART and SPI serial interfaces
3 or 4 16-bit timers
Related links
- Silicon Labs C8051F Microcontroller 16kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F832-GS C8051F Microcontroller 4kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F311-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F320-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F310-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 4kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
