Silicon Labs C8051F392-A-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 16kB FLASH, 20-Pin QFN
- RS Stock No.:
- 823-2135
- Mfr. Part No.:
- C8051F392-A-GM
- Manufacturer:
- Silicon Labs
- RS Stock No.:
- 823-2135
- Mfr. Part No.:
- C8051F392-A-GM
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 768bit | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 850μm | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 6 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Pipelined | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 768bit | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 850μm | ||
Width 4mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 6 | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Pipelined | ||
C8051F3xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F Microcontroller 16kB FLASH, 20-Pin QFN
- Silicon Labs C8051F390-A-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F412-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F311-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
- Silicon Labs C8051F411-GM C8051F Microcontroller 32kB FLASH, 28-Pin QFN
- Silicon Labs C8051F353-GM C8051F Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F330-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
