Silicon Labs C8051F832-GS, 8 bit 8051, C8051F Microcontroller, 25 MHz, 4kB FLASH, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0056
Mfr. Part No.:
C8051F832-GS
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

SOIC

Mount Type

Surface

Pin Count

16

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

25MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

33

Maximum Operating Temperature

85°C

Height

1.5mm

Standards/Approvals

RoHS

Width

3.9mm

Length

9.9mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

Pipelined

Automotive Standard

No

ADCs

12 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
MY

C8051F8xx Microcontollers, Silicon Labs


High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)

2 to 16 kB of on-chip Flash memory

256 to 512 bytes of on-chip RAM

single or multi channel ADC

Integrated 24.5 MHz internal oscillator

SMBus/I2C, UART and SPI serial interfaces

3 or 4 16-bit timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy