Silicon Labs, 8bit CIP-51, EFM8SB Microcontroller, 25MHz, 8 kB Flash, 24-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-6308
Mfr. Part No.:
EFM8SB10F8G-A-QSOP24
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8SB

Package Type

QSOP

Mounting Type

Surface Mount

Pin Count

24

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 V

Number of USART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Instruction Set Architecture

MCU

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Pulse Width Modulation

1

Length

8.65mm

ADCs

10 x 12 bit

Height

1.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy