NXP, 8bit S08, S08 Microcontroller, 40MHz, 16 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 789-7463
- Mfr. Part No.:
- S9S08DZ16F2VLF
- Manufacturer:
- NXP
- RS Stock No.:
- 789-7463
- Mfr. Part No.:
- S9S08DZ16F2VLF
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | S08 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (6 Channel) | |
| ADCs | 16 x 12 bit | |
| Length | 7mm | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Dimensions | 7 x 7 x 1.45mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name S08 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (6 Channel) | ||
ADCs 16 x 12 bit | ||
Length 7mm | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Dimensions 7 x 7 x 1.45mm | ||
Width 7mm | ||
- COO (Country of Origin):
- CN
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Related links
- NXP HCS08 Microcontroller 60 kB Flash, 44-Pin QFP
- NXP HCS08 Microcontroller 16 kB Flash, 32-Pin LQFP
- NXP S9S08DZ16F2VLF S08 Microcontroller 16kB FLASH, 48-Pin LQFP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
- STMicroelectronics STM8S Microcontroller 2.048 kB 48-Pin LQFP
- STMicroelectronics STM8L Microcontroller 64 kB Flash, 48-Pin LQFP
- Microchip PIC32MX Microcontroller 16 kB Flash, 28-Pin SSOP
