NXP MKE02Z32VLC4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 40 MHz, 32kB FLASH, 32-Pin QFP
- RS Stock No.:
- 169-7257
- Mfr. Part No.:
- MKE02Z32VLC4
- Manufacturer:
- NXP
Subtotal (1 tray of 250 units)*
€593.50
(exc. VAT)
€730.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €2.374 | €593.50 |
*price indicative
- RS Stock No.:
- 169-7257
- Mfr. Part No.:
- MKE02Z32VLC4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis E | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Length | 7mm | |
| DACs | 6 bit | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis E | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Length 7mm | ||
DACs 6 bit | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MKE02Z32VLC4 Kinetis E Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE02Z16VLC4 Kinetis E Microcontroller 16kB FLASH, 32-Pin QFP
- NXP MKE02Z64VLH4 Kinetis E Microcontroller 64kB FLASH, 64-Pin QFP
- NXP Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKE04Z128VLD4 Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKE02Z64VLD4 Kinetis E Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE02Z64VLC2 Kinetis E Microcontroller 64kB FLASH, 32-Pin LQFP
- NXP MKE04Z8VWJ4 Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
