NXP MKE04Z8VWJ4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 48 MHz, 8kB FLASH, 20-Pin SOIC

Subtotal (1 tube of 38 units)*

€50.16

(exc. VAT)

€61.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
38 +€1.32€50.16

*price indicative

RS Stock No.:
170-8959
Mfr. Part No.:
MKE04Z8VWJ4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis E

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8kB

Maximum Clock Frequency

48MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

7.5mm

DACs

6 bit

Height

2.5mm

Standards/Approvals

No

Length

12.8mm

Analogue Comparators

2

Minimum Supply Voltage

2.7V

ADCs

12 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

ARM

COO (Country of Origin):
US

Kinetis E Series Microcontrollers


The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy