Microchip PIC16F1769-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 177-2379
- Mfr. Part No.:
- PIC16F1769-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2379
- Mfr. Part No.:
- PIC16F1769-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 14 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SSOP | |
| ADCs | 12 x 10 Bit | |
| Height | 1.85 mm | |
| Instruction Set Architecture | RISC | |
| Length | 7.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 1 kB | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 14 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SSOP | ||
ADCs 12 x 10 Bit | ||
Height 1.85 mm | ||
Instruction Set Architecture RISC | ||
Length 7.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 1 kB | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- TH
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications.
Flash Program Memory with self read/write capability
PIC16 Mid-Range Core, 32 MHz oscillator
High Endurance Flash (HEF)
128 B of non-volatile data storage
100K erase / write cycles
Op Amps: Up to 2
Programmable Ramp Generator (PRG)
Slope Compensation
Ramp Generation\
Digital-to-Analog Converters (DAC):
5-bit: Up to 2
10-bit: Up to 2
10-bit Analog-to-Digital Converter (ADC): Up to 12 channels
Complementary Output Generator (COG): Up to 2
Data Signal Modulator (DSM): Up to 2
3 x Configurable Logic Cell (CLC)
PWMs: two 10-bit and two 16-bit
High Current Drive I/Os: Up to 100mA capacity
Zero Cross Detect (ZCD)
Wide Operating Voltage of PIC16F1764 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1764 variant (1.8V - 3.6V)
Related links
- Microchip PIC16F1769-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1769-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18045-I/SS PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F876A-I/SS PIC16F Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1559-I/SS PIC16F Microcontroller 20-Pin SSOP
