Microchip PIC16LF876A-I/SO, 8 bit PIC, PIC16LF Microcontroller, 20 MHz, 14.3kB FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.64

(exc. VAT)

€14.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.82€11.64
10 - 22€5.67€11.34
24 - 98€5.525€11.05
100 +€5.435€10.87

*price indicative

Packaging Options:
RS Stock No.:
177-2692
Mfr. Part No.:
PIC16LF876A-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16LF

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

2.39mm

Standards/Approvals

RoHS

Width

7.59mm

Length

18.08mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

5 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F876A features 256 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

2 PWM 10-bit

256 Bytes EEPROM data memory

ICD

25mA sink/source per I/O

Self Programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy