Microchip PIC16LF88-I/SO, 8 bit PIC, PIC16LF Microcontroller, 20 MHz, 7kB FLASH, 18-Pin SOIC

Subtotal (1 pack of 5 units)*

€20.70

(exc. VAT)

€25.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.14€20.70

*price indicative

Packaging Options:
RS Stock No.:
177-2424
Mfr. Part No.:
PIC16LF88-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16LF

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Length

11.5mm

Height

2.35mm

Width

7.5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

ADCs

1 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

Program Memory Type

FLASH

COO (Country of Origin):
TH
This powerful (200 nanosecond instruction execution) yet easy–to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices. The PIC16F88 features 8 MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

1 PWM 10-bit

8 MHz Internal Oscillator

ICD

256 bytes of EEPROM data memory

Capture/Compare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy