Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 28-Pin QFN
- RS Stock No.:
- 177-2501
- Mfr. Part No.:
- PIC24F16KM202-I/ML
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2501
- Mfr. Part No.:
- PIC24F16KM202-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | Modified Harvard | |
| Height | 0.95mm | |
| Width | 6mm | |
| ADCs | 19 x 12 bit | |
| Length | 6mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 1 (3 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture Modified Harvard | ||
Height 0.95mm | ||
Width 6mm | ||
ADCs 19 x 12 bit | ||
Length 6mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 1 (3 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications.
Operating voltage:
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator
Related links
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC24F Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24FJ Microcontroller 32 kB Flash, 44-Pin QFN
- Microchip PIC24FV Microcontroller 16 kB Flash, 28-Pin SPDIP
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SSOP
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SOIC
