Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
824-8913
Mfr. Part No.:
PIC24F16KL401-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of USART Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Pulse Width Modulation

3 x 10 bit

Width

5.6mm

Height

1.85mm

Number of LIN Channels

2

Instruction Set Architecture

Harvard

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

12 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy