Microchip ATMEGA88V-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 8kB FLASH, 32-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3451
Mfr. Part No.:
ATMEGA88V-10AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

10MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.1mm

Standards/Approvals

No

Width

7.1mm

Height

1.05mm

Minimum Supply Voltage

1.8V

ADCs

8 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

2

The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels.

High Performance, Low Power AVR® 8-bit Microcontroller

Advanced RISC Architecture

120 Powerful Instructions – Most Single Clock Cycle Execution

32 x 8 General Purpose Working Registers

Fully Static Operation

High Endurance, Non-volatile Memory Segments

2K/4K/8K Bytes of In-System, Self-programmable Flash Program Memory

Endurance: 10,000 Write/Erase Cycles

128/256/512 Bytes of In-System Programmable EEPROM

Endurance: 100,000 Write/Erase Cycles

128/256/512 Bytes of Internal SRAM

Data Retention: 20 years at 85°C / 100 years at 25°C

Programming Lock for Self-programming Flash & EEPROM Data Security

Peripheral Features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy