Microchip PIC18F43K22-I/PT, 8 bit PIC, PIC18F Microcontroller, 16 MHz, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-3560
- Mfr. Part No.:
- PIC18F43K22-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€345.60
(exc. VAT)
€425.60
(inc. VAT)
- Shipping from 23 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €2.16 | €345.60 |
*price indicative
- RS Stock No.:
- 177-3560
- Mfr. Part No.:
- PIC18F43K22-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, LIN, RS232, SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 36 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 28 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, LIN, RS232, SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 36 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 28 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F43K22-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4420-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4431-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K22-I/PT PIC18F Microcontroller 32.768 kB 44-Pin TQFP
- Microchip PIC18LF452-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4620-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F Microcontroller 32.768 kB 44-Pin TQFP
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
