Microchip ATXMEGA64A3-AU, 16 bit AVR, ATmega Microcontroller, 32 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-3884
- Mfr. Part No.:
- ATXMEGA64A3-AU
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
- Shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 - 24 | €8.72 |
| 25 - 99 | €8.46 |
| 100 + | €8.16 |
*price indicative
- RS Stock No.:
- 177-3884
- Mfr. Part No.:
- ATXMEGA64A3-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Interface Type | USART, TWI, SPI, PDI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 50 | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Standards/Approvals | RoHS | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Interface Type USART, TWI, SPI, PDI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4bit | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Number of Programmable I/Os 50 | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Standards/Approvals RoHS | ||
Width 14.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Related links
- Microchip ATXMEGA64A3-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A1-AU ATmega Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA192C3-AU ATmega Microcontroller 192kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32D3-AU ATmega Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATmega Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATMEGA649A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATmega Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
