Renesas Electronics R5F11AGJANB#20, 16 bit RL78, RL78/G1D Microcontroller, 32 MHz, 256kB FLASH, 48-Pin WQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-8494
Mfr. Part No.:
R5F11AGJANB#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G1D

Product Type

Microcontroller

Package Type

WQFN

Mount Type

Surface

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

20kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

32

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

1MB

Maximum Operating Temperature

85°C

Height

800μm

Width

6.1mm

Standards/Approvals

RoHS

Length

6.1mm

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Number of Timers

2

Instruction Set Architecture

CISC

ADCs

8 x 10 Bit

Automotive Standard

No

Bluetooth® low energy microcontrollers for smart connectivity, with the lowest level of current consumption in the industry. Compact module with built-in 32 MHz crystal resonator for RF chip and antenna (already certified) is also available.

Low Power Technology (3.0V / MCU part: STOP ):

RF transmitter active: 4.3 mA (TYP.)

RF receiver active: 3.5 mA (TYP.)

On-Chip RF Transceiver:

Bluetooth v4.2 Specification (Low Energy Single mode)

2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)

Adaptivity, exclusively for use in operation as a slave device

Single ended RF interface

16-bit RL78-S2 CPU Core

Main Flash Memory:

128 KB / 192KB / 256 KB (Block size: 1 KB)

On-chip single voltage flash memory with protection from block erase/writing

Self-programming with secure boot swap function and flash shield window function

RAM:

12 KB / 16KB / 20 KB size

Supports operands or instructions

Back-up retention in all modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy