Renesas Electronics R7FS1JA783A01CFM#AA0, 32 bit ARM Cortex M23, S1JA Microcontroller, 48 MHz, 256kB FLASH, 64-Pin PLQP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
181-2319
Mfr. Part No.:
R7FS1JA783A01CFM#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S1JA

Package Type

PLQP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

DACs

2 x 8 Bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Standards/Approvals

No

Width

10.1mm

Height

1.55mm

Length

10.1mm

Minimum Supply Voltage

2.4V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

17 x 16 Bit

Number of Timers

2

Renesas Electronics Microcontroller


The Renesas Electronics S1JA family type, PLQP package, surface mount, 64-pin 32-bit arm cortex-M23 core microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 48MHz and features 256kb ISP flash program memory, 32kb of SRAM. It has error correction code (ECC), flash area protection, ADC self-diagnosis function, clock frequency accuracy measurement circuit (CAC) and cyclic redundancy check (CRC) calculator safety features.

Features and Benefits


• 12-bit D/A converter

• 16-bit resolution A/D converter

• 2 4-bit Sigma-Delta A/D converter

• 8-bit D/A converter

• Capacitive touch sensing unit

• Data transfer modes such as single chip mode, USB boot mode

• General PWM timer 32-bit (GPT32)

• High speed on-chip oscillator

• On-chip power-on-reset (POR), voltage detector (LVD) and key interrupt function (KIF)

• One watchdog timer

• Operation temperature ranges between -40°C and 85°C

• Operational amplifier with configurable switches

• Serial interfaces - 4-channel CAN, 3-channel UART and 2-channel I2C

• Six general PWM timer 16-bit (GPT16)

• USB 2.0 full speed module

Applications


• Electronic equipment

• Low power

• Temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy