Bridgetek FT901L-C-T, 32 bit FT32, FT90 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 181-4977
- Mfr. Part No.:
- FT901L-C-T
- Manufacturer:
- Bridgetek
Subtotal (1 pack of 2 units)*
€14.98
(exc. VAT)
€18.42
(inc. VAT)
- 176 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €7.49 | €14.98 |
*price indicative
- RS Stock No.:
- 181-4977
- Mfr. Part No.:
- FT901L-C-T
- Manufacturer:
- Bridgetek
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Series | FT90 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 7 | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 510mW | |
| Number of Programmable I/Os | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.97V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 8/10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Series FT90 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 7 | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 510mW | ||
Number of Programmable I/Os 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Minimum Supply Voltage 2.97V | ||
Program Memory Type FLASH | ||
ADCs 8 x 8/10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Related links
- Bridgetek FT901L-C-T FT90 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT902L-C-T FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT903L-C-T FT903 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT900L-C-T FT900 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT902Q-C-T FT902 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT900Q-C-T FT900 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT901Q-C-T FT901 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT903Q-C-T FT903 Microcontroller 256kB FLASH, 100-Pin QFN
