STMicroelectronics STM32L031F6P7, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 189-4102
- Mfr. Part No.:
- STM32L031F6P7
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
- 1,475 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.616 | €13.08 |
| 50 - 120 | €2.384 | €11.92 |
| 125 + | €1.984 | €9.92 |
*price indicative
- RS Stock No.:
- 189-4102
- Mfr. Part No.:
- STM32L031F6P7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 38 | |
| Maximum Power Dissipation Pd | 333mW | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 38 | ||
Maximum Power Dissipation Pd 333mW | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Length 6.6mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32L031F6P7 STM32L0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031F6P6 STM32L0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L051R6T6 STM32L0 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L031K6T6 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L031K6T7 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L010C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031G6U6 STM32L0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
