STMicroelectronics STM8L050J3M3, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SO
- RS Stock No.:
- 196-2095
- Mfr. Part No.:
- STM8L050J3M3
- Manufacturer:
- STMicroelectronics
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€15.70
(exc. VAT)
€19.30
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.628 | €15.70 | - |
| 250 - 600 | €0.612 | €15.30 | 2% |
| 625 + | €0.597 | €14.93 | 4% |
*price indicative
- RS Stock No.:
- 196-2095
- Mfr. Part No.:
- STM8L050J3M3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8L | |
| Package Type | SO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8L | ||
Package Type SO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Harvard | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 4 x 12 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L001J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L051F3P6TR STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L101F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L051F3P6 STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L151F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L151G6U6 STM8L Microcontroller 1kB 28-Pin UFQFPN
