Microchip DSPIC30F4013-20I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 48kB, 48 kB FLASH, FLASH, 40-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-6094
Mfr. Part No.:
DSPIC30F4013-20I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

16 bit

Device Core

dsPIC

Series

dsPIC30F

Product Type

Microcontroller

Maximum Clock Frequency

25 MHz

Program Memory Size

48 kB, 48 kB

Program Memory Type

FLASH, FLASH

Pin Count

40

Package Type

TQFP

ADCs

13 x 12 Bit, 13 x 12 Bit

Automotive Standard

No

Height

1 mm

Instruction Set Architecture

RISC, RISC

Interface Type

IPMI, SPI

Length

10 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.5 V

Mount Type

Surface

Number of Timers

2

RAM Size

2 kB

Standards/Approvals

RoHS

Width

10 mm

The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec Interface that enable Advanced motor control algorithms, efficient DIGITAL POWER converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy