Microchip DSPIC30F4013-20I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 48kB, 48 kB FLASH, FLASH, 40-Pin TQFP
- RS Stock No.:
- 197-6093
- Mfr. Part No.:
- DSPIC30F4013-20I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6093
- Mfr. Part No.:
- DSPIC30F4013-20I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 16 bit | |
| Device Core | dsPIC | |
| Series | dsPIC30F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 25 MHz | |
| Program Memory Size | 48 kB, 48 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 40 | |
| Package Type | TQFP | |
| ADCs | 13 x 12 Bit, 13 x 12 Bit | |
| Automotive Standard | No | |
| Height | 1 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | IPMI, SPI | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.5 V | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 2 kB | |
| Standards/Approvals | RoHS | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 16 bit | ||
Device Core dsPIC | ||
Series dsPIC30F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 25 MHz | ||
Program Memory Size 48 kB, 48 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 40 | ||
Package Type TQFP | ||
ADCs 13 x 12 Bit, 13 x 12 Bit | ||
Automotive Standard No | ||
Height 1 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type IPMI, SPI | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.5 V | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 2 kB | ||
Standards/Approvals RoHS | ||
Width 10 mm | ||
The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec Interface that enable Advanced motor control algorithms, efficient DIGITAL POWER converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip DSPIC30F4013-20I/PT dsPIC30F Microcontroller 48kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F5011-20I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F4012-20I/SO dsPIC30F Microcontroller 48kB FLASH, 28-Pin SOIC
- DSPIC30F4013-20I/ML Microchip DSPIC, 16bit Digital Signal Processor 40MHz 48 kB Flash 44-Pin QFN
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F6010A-20E/PT dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
