Microchip DSPIC30F4012-20I/SO, 16 bit dsPIC, dsPIC30F Microcontroller, 40 MHz, 48kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 823-1091
- Mfr. Part No.:
- DSPIC30F4012-20I/SO
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.925 | €13.85 |
*price indicative
- RS Stock No.:
- 823-1091
- Mfr. Part No.:
- DSPIC30F4012-20I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC30F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 4 | |
| ADCs | 9 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC30F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 17.9mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 4 | ||
ADCs 9 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Related links
- Microchip DSPIC30F4013-20I/PT dsPIC30F Microcontroller 48kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F6010A-20E/PT dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
- Microchip DSPIC30F2020-30I/SP dsPIC30F Microcontroller 12kB FLASH, 28-Pin SPDIP
- Microchip dsPIC30F Microcontroller 12kB FLASH, 28-Pin SPDIP
- DSPIC30F4012-30I/SO Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
