Texas Instruments TMS320F28335ZJZA, 32 bit C28x, Delfino™ Premium Performance Microcontroller, 150 MHz, 512kB FLASH,

Subtotal (126 units, in trays of 126)*

€3,479.24

(exc. VAT)

€4,279.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +€27.613€3,479.24

*price indicative

RS Stock No.:
197-7586
Mfr. Part No.:
TMS320F28335ZJZA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

Delfino™ Premium Performance

Product Type

Microcontroller

Package Type

BGA

Mount Type

Surface

Pin Count

176

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

150MHz

RAM Size

68kB

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

88

Maximum Operating Temperature

85°C

Width

15.2mm

Standards/Approvals

No

Height

2.05mm

Length

15.2mm

Minimum Supply Voltage

-0.3V

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

Number of Timers

3

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy