Texas Instruments, 32 bit C28x, Piccolo Microcontroller, 90 MHz, 128kB FLASH, 100-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2391
Mfr. Part No.:
TMS320F28069PZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

Piccolo

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

90MHz

RAM Size

50kB

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

DACs

3 x 10 Bit

Number of Programmable I/Os

54

Analogue Comparators

3

Maximum Operating Temperature

105°C

Length

14.2mm

Height

1.05mm

Width

14.2mm

Standards/Approvals

No

Minimum Supply Voltage

-0.3V

Automotive Standard

AEC-Q100

Instruction Set Architecture

Harvard

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy