Texas Instruments, 32 bit C28x, Delfino Microcontroller, 150 MHz, 512kB FLASH, 176-Pin LQFP

Subtotal (1 tray of 40 units)*

€1,231.80

(exc. VAT)

€1,515.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€30.795€1,231.80

*price indicative

RS Stock No.:
923-3672
Mfr. Part No.:
TMS320F28335PGFA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

Delfino

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

150MHz

RAM Size

68kB

Maximum Supply Voltage

4.6V

Number of Programmable I/Os

88

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

No

Height

1.45mm

Length

24.2mm

Width

24.2mm

Minimum Supply Voltage

-0.3V

Automotive Standard

AEC-Q100

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

3

Delfino Microcontrollers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy