Renesas Electronics R7FA2L1AB2DFP#AA0, 32 bit ARM Cortex M23, RA2L1 Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 210-5554
- Mfr. Part No.:
- R7FA2L1AB2DFP#AA0
- Manufacturer:
- Renesas Electronics
Add 20 more to save €11.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
- Final 62 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.47 | €6.94 | - |
| 20 - 198 | €2.885 | €5.77 | €11.70 |
| 200 - 998 | €2.405 | €4.81 | €213.00 |
| 1000 - 1998 | €2.21 | €4.42 | €1,260.00 |
| 2000 + | €2.155 | €4.31 | €2,630.00 |
*price indicative
- RS Stock No.:
- 210-5554
- Mfr. Part No.:
- R7FA2L1AB2DFP#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA2L1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Width | 16.2mm | |
| Length | 16.2mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA2L1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Width 16.2mm | ||
Length 16.2mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Related links
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFM#AA0 RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FS1JA783A01CFM#AA0 S1JA Microcontroller 256kB FLASH, 64-Pin PLQP
- Renesas Electronics RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
