Renesas Electronics R7FA2E1A92DFM#AA0, 8 bit ARM Cortex M23, RA2E1 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 215-4192
- Mfr. Part No.:
- R7FA2E1A92DFM#AA0
- Manufacturer:
- Renesas Electronics
Add 6 more to save €2.98
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 3 | €2.483 | €7.45 | - |
| 6 - 27 | €1.987 | €5.96 | €2.98 |
| 30 - 87 | €1.80 | €5.40 | €20.49 |
| 90 - 597 | €1.66 | €4.98 | €74.07 |
| 600 + | €1.573 | €4.72 | €546.00 |
*price indicative
- RS Stock No.:
- 215-4192
- Mfr. Part No.:
- R7FA2E1A92DFM#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA2E1 | |
| Package Type | LQFP | |
| Mount Type | Through Hole | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Length | 14mm | |
| Width | 14mm | |
| Number of Programmable I/Os | 53 | |
| Analogue Comparators | 2 | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA2E1 | ||
Package Type LQFP | ||
Mount Type Through Hole | ||
Pin Count 64 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Length 14mm | ||
Width 14mm | ||
Number of Programmable I/Os 53 | ||
Analogue Comparators 2 | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Related links
- Renesas Electronics R7FA2E1A92DFM#AA0 RA2E1 Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFM#AA0 RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKE04Z128VLH4 RoHS Microcontroller 128kB FLASH, 64-Pin LQFP-80
- STMicroelectronics STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
