Microchip, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 215-5880
- Mfr. Part No.:
- AVR64DA28-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5880
- Mfr. Part No.:
- AVR64DA28-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR® DA | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | TWI, SPI, UPDI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.3mm | |
| Height | 2.65mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR® DA | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type TWI, SPI, UPDI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 10.3mm | ||
Height 2.65mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
The Microchip AVR64DA28 microcontroller is part of the AVR DA family featuring the AVR processor with hardware multiplier - running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM and 512 bytes of EEPROM in 28-pin packages. The AVR64DA28 will be available in SSOP and SOIC package options. The AVR64DA28 product supports as many as 18 self-capacitance and 81 mutual capacitance touch channels, which makes the AVR DA the perfect choice for human interface applications where multiple capacitive touch keys, sliders, wheels or 2D surface are required.
Peripheral Touch Controller (PTC)
12-bit Differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with Output Buffer
Zero-Cross Detector (ZCD)
Related links
- Microchip AVR64DA28-I/SO AVR® DA Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR64DD28-E/SO AVR Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR64DD28-E/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR® DA Microcontroller 64kB FLASH, 48-Pin TQFP
