Renesas Electronics R7FA6M5BH3CFB#AA0, 32 bit ARM Cortex M33, RA6M5 Microcontroller, 200 MHz, 2.048 MB, 512kB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€9.91
10 - 24€8.81
25 - 49€7.93
50 - 99€7.31
100 +€7.13

*price indicative

Packaging Options:
RS Stock No.:
216-2054
Mfr. Part No.:
R7FA6M5BH3CFB#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA6M5

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2.048MB, 512MB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

DACs

2 x 12 Bit

Length

20mm

Width

20mm

Height

1.7mm

Standards/Approvals

No

Minimum Supply Voltage

3.6V

Automotive Standard

No

ADCs

12/13 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

DSP

Number of Timers

3

COO (Country of Origin):
CN
The Renesas high-performance 200 MHz Arm Cortex-M33 core, up to 2 MB code flash memory with dual-bank, background and SWAP operation, 8 KB data flash memory, and 512 KB SRAM with parity/ECC. It has high-integration with Ethernet MAC controller, USB 2.0 high-speed, CAN FD, SDHI, quad and octa SPI, and advanced analog. It has Maximum operating frequency 200 MHz with clock trim function for HOCO/MOCO/LOCO.

Up to 2-MB code flash memory

8-KB data flash memory

512-KB SRAM

Battery backup function (VBATT)

Data transfer controller (DTC)

Related links