STMicroelectronics STM32G0B1KET6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 32-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 250 units)*

€880.50

(exc. VAT)

€1,083.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
250 - 250€3.522€880.50
500 - 750€3.479€869.75
1000 +€3.436€859.00

*price indicative

RS Stock No.:
216-2716
Mfr. Part No.:
STM32G0B1KET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

9mm

Number of Programmable I/Os

94

Length

9mm

Analogue Comparators

3

Height

1.6mm

DACs

1 x 12 Bit

Standards/Approvals

No

Minimum Supply Voltage

1.7V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

1 x 12 Bit

Number of Timers

15

Program Memory Type

FLASH

The STMicroelectronics STM32 have Arm Cortex based 32 bit core processor. This microcontroller has CPU frequency up to 64 MHz and 512 Kbytes flash memory size. This microcontroller have 32 numbers of pin count.

Two 12 bit DACs low power sample and hold

Reset and power management

12 channel DMA controller with flexible mapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy