Infineon TC233L32F200NACKXUMA1, 32 bit TriCore, TC23x Microcontroller, 200 MHz, 2MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 218-4408
- Mfr. Part No.:
- TC233L32F200NACKXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €13.10
View bulk pricing optionsSubtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.72 | - |
| 10 - 99 | €14.41 | €13.10 |
| 100 - 249 | €13.31 | €241.00 |
| 250 - 499 | €12.34 | €845.00 |
| 500 + | €12.01 | €1,855.00 |
*price indicative
- RS Stock No.:
- 218-4408
- Mfr. Part No.:
- TC233L32F200NACKXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TC23x | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | TriCore | |
| Data Bus Width | 32bit | |
| Interface Type | 4 Wire, CAN, SPI | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 460mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Height | 1.2mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 0mV | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 2 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TC23x | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core TriCore | ||
Data Bus Width 32bit | ||
Interface Type 4 Wire, CAN, SPI | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 460mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 14mm | ||
Height 1.2mm | ||
Length 14mm | ||
Minimum Supply Voltage 0mV | ||
Program Memory Type FLASH | ||
ADCs 1 x 2 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
The Infineon TC23xL series belongs to AUTRIX family of microcontroller which has innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly .
128KB EEPROM at 125k cycles
192KB RAM w/ ECC protection
16x DMA channels
24x 12bit SAR ADC converter
Powerful generic timer module
Related links
- Infineon TC233L32F200NACKXUMA1 TC23x Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG100-I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Infineon TC233LP32F200NACKXUMA1 TriCore Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFH100-250I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- STMicroelectronics STM32H573VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H563VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U585VIT3TR STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4R5VIT6 STM32L4+ Microcontroller 2MB FLASH, 100-Pin LQFP
