Infineon XMC4108Q48K64BAXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 64kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 223-8661
- Mfr. Part No.:
- XMC4108Q48K64BAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€5,592.50
(exc. VAT)
€6,880.00
(inc. VAT)
- Shipping from 18 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.237 | €5,592.50 |
*price indicative
- RS Stock No.:
- 223-8661
- Mfr. Part No.:
- XMC4108Q48K64BAXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | USB, IIS, IIC | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 1 | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 30 | |
| Maximum Power Dissipation Pd | 1W | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.13V | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type USB, IIS, IIC | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 1 | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 30 | ||
Maximum Power Dissipation Pd 1W | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.13V | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Number of Timers 8 | ||
Infineon Microcontroller, 64 kB Program Memory size, 48 Pin Count - XMC4108Q48K64BAXUMA1
Features & Benefits
Applications
How does the adhesive performance compare in different temperatures?
What screw type can be utilised alongside this mount for added support?
Can it be used in outdoor applications, considering weather elements?
What is the recommended method of surface preparation before installation?
Related links
- Infineon XMC4108Q48K64BAXUMA1 XMC4000 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon XMC4200Q48K256BAXUMA1 XMC4000 Microcontroller 256kB FLASH, 48-Pin VQFN
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100F64K128BAXQMA1 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64F256BAXQMA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- STMicroelectronics STM32L431CCU6 STM32L431xx Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WLE5C8U6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32L431CBT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
