Infineon XMC4200Q48K256BAXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 256kB FLASH, 48-Pin VQFN

Subtotal (1 reel of 2500 units)*

€11,490.00

(exc. VAT)

€14,132.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€4.596€11,490.00

*price indicative

RS Stock No.:
223-8663
Mfr. Part No.:
XMC4200Q48K256BAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC4000

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

IIC, IIS, USB

Program Memory Size

256kB

Maximum Clock Frequency

80MHz

RAM Size

40kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

DACs

2 x 12 Bit

Standards/Approvals

No

Analogue Comparators

1

Number of Programmable I/Os

30

Maximum Power Dissipation Pd

1W

Minimum Supply Voltage

3.13V

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Thumb-2

ADCs

8 x 12 Bit

Infineon Microcontroller, 256kB Program Memory size, 48 Pin Count - XMC4200Q48K256BAXUMA1


This microcontroller is a high-performance device designed for embedded systems. Featuring an ARM Cortex-M4 core, it operates in a compact VQFN package and comprises 48 pins. This ensures optimal functionality across a wide temperature range of -40°C to +125°C.

Features & Benefits


• Provides 256kB of flash memory for extensive data storage

• Supports up to 80MHz maximum frequency for efficient performance

• Equipped with 2 CAN channels for reliable communication

• Operates effectively within a temperature range of -40°C to +125°C

• Tailored for surface mount applications, facilitating ease of integration

Applications


• Utilised in automation control systems for precise monitoring

• Effective in industrial connectivity for real-time data exchange

• Ideal for power conversion to ensure high efficiency

• Designed for motor control in robotics and manufacturing

• Suitable for embedded systems requiring robust performance

What microcontroller core is used in this device?


It utilises the ARM Cortex-M4 architecture, known for its performance and efficiency in embedded applications.

Can I use this microcontroller for communication in complex systems?


Yes, it features two CAN channels, which provide reliable communication capabilities for interconnected systems.

How many ADC channels does this microcontroller have?


It comes equipped with 4 x 12-bit ADCs, facilitating accurate and high-resolution data conversion for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy