STMicroelectronics STM32G0B1KCT6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 256kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 228-3039
- Mfr. Part No.:
- STM32G0B1KCT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-3039
- Mfr. Part No.:
- STM32G0B1KCT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 94 | |
| Analogue Comparators | 3 | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Length | 9mm | |
| Height | 1.6mm | |
| DACs | 1 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 15 | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 94 | ||
Analogue Comparators 3 | ||
Standards/Approvals No | ||
Width 9mm | ||
Length 9mm | ||
Height 1.6mm | ||
DACs 1 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
Number of Timers 15 | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32G0B1xB/C/xE mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.
USB 2.0 FS device (crystal-less) and host
controller
USB Type-C Power Delivery controller
Two FDCAN controllers
Development support: serial wire debug (SWD)
96-bit unique ID
Related links
- STMicroelectronics STM32G0B1KCT6 STM32G0 Microcontroller 256kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1CET6N STM32G0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B1CCU6 STM32G0 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1KET6N STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6 STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G030K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G070KBT6 STM32G0 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G051K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
