STMicroelectronics STM32WB10CCU5, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,

Subtotal (1 pack of 2 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.87€9.74

*price indicative

Packaging Options:
RS Stock No.:
228-3046
Mfr. Part No.:
STM32WB10CCU5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32WB

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

320kB

Maximum Clock Frequency

64MHz

RAM Size

48kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

30

Length

7mm

Height

600μm

Width

7mm

Standards/Approvals

FBI

Maximum Power Dissipation Pd

722mW

Minimum Supply Voltage

2V

ADCs

1 x 12 Bit

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

The STMicroelectronics STM32WB10CC multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG specification 5.2. It contains a dedicated Arm Cortex-M0+ for performing all the real-time low layer operation. The device is designed to be extremely low-power and is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 64 MHz. This core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security.

Includes ST state-of-the-art patented

technology

Radio 2.4 GHz

RF transceiver supporting Bluetooth® 5.2

specification

RX sensitivity: -95.5 dBm (Bluetooth® Low

Energy at 1 Mbps)

Programmable output power up to +4 dBm

with 1 dB steps

Integrated balun to reduce BOM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy