STMicroelectronics STM32WB15CCU7E, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,
- RS Stock No.:
- 229-2084
- Mfr. Part No.:
- STM32WB15CCU7E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2084
- Mfr. Part No.:
- STM32WB15CCU7E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Series | STM32WB | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 320 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Series STM32WB | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 320 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
The STMicroelectronics STM32WB15CC microcontroller is multiprotocol wireless and ultra low power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth low energy SIG specification v5.2. It contains a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation. The device embeds high-speed memories and an extensive range of enhanced I/Os and peripherals.
Programmable output power up to +5.5 dBm with 1 dB steps
Integrated balun to reduce BOM
Support for 2 Mbps
Ultra low power platform
Supply and reset management
Related links
- STMicroelectronics STM32WB15CCU7E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU7 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB10CCU5 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB35CCU7A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB55CGU6 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
