Renesas Electronics R5F51403ADFM#30, 32 bit RX, RX140 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 232-5842
- Mfr. Part No.:
- R5F51403ADFM#30
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 160 units)*
€253.44
(exc. VAT)
€311.68
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 320 | €1.584 | €253.44 |
| 480 - 960 | €1.527 | €244.32 |
| 1120 - 2400 | €1.487 | €237.92 |
| 2560 + | €1.451 | €232.16 |
*price indicative
- RS Stock No.:
- 232-5842
- Mfr. Part No.:
- R5F51403ADFM#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX140 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 2 | |
| ADCs | 15 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX140 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 2 | ||
ADCs 15 x 12 Bit | ||
Program Memory Type FLASH | ||
The Renesas Electronics microcontroller belongs to the RX100 series, it combines the highest processing performance and low supply current. It suitable for a wide range of applications such as home appliances, industrial applications and building automation. It has LFQFP-64 package type.
Low power consumption
8KB data flash that can store data just like an EEPROM
High-speed on-chip oscillator with +/- 1.0% accuracy
Updated capacitive touch sensing unit
Related links
- Renesas Electronics R5F51403ADFM#30 RX140 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
