STMicroelectronics STM32F446MEY6TR, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 512kB FLASH, 81-Pin UFBGA
- RS Stock No.:
- 233-3049
- Mfr. Part No.:
- STM32F446MEY6TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3049
- Mfr. Part No.:
- STM32F446MEY6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 81 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 180MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 81 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 180MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32F446xC/E devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. The STM32F446xC/E devices incorporate high-speed embedded memories (Flash memory up to 512 Kbytes, up to 128 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers.
512 Kbytes of Flash memory
128 Kbytes of SRAM
Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memories
Dual mode QuadSPI Interface
LCD parallel interface, 8080/6800 modes
Clock, reset and supply management
1.7 V to 3.6 V application supply and I/Os
POR, PDR, PVD and BOR
4 to 26 MHz crystal oscillator
Internal 16 MHz factory-trimmed RC (1% accuracy)
32 kHz oscillator for RTC with calibration
Internal 32 kHz RC with calibration
Related links
- STMicroelectronics STM32F446MEY6TR STM32F4 Microcontroller 512kB FLASH, 81-Pin UFBGA
- STMicroelectronics STM32F4 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F446ZEH6 STM32F4 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F429ZET6 STM32F4 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F446ZET6 STM32F4 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429IET6 STM32F4 Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F446RET6 STM32F4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F446VET6 STM32F4 Microcontroller 512kB FLASH, 100-Pin LQFP
