STMicroelectronics STM32L4P5CGT6, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 1.024MB FLASH, 48-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-3081
Mfr. Part No.:
STM32L4P5CGT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M4

Series

STM32L4+

Product Type

Microcontroller

Maximum Clock Frequency

120 MHz

Program Memory Size

1.024 MB

Program Memory Type

FLASH

Pin Count

48

Package Type

LQFP

Mount Type

Surface

The STMicroelectronics STM32L4P5xx designates a family of ultra-low-power microcontroller devices (part of STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application’s security.

Includes ST state-of-the-art patented technology

Ultra-low-power with FlexPowerControl

1.71 V to 3.6 V power supply

-40 °C to 85/125 °C temperature range

Batch acquisition mode (BAM)

150 nA in VBAT mode: supply for RTC and 32x32-bit backup registers

22 nA Shutdown mode (5 wakeup pins)

42 nA Standby mode (5 wakeup pins)

190 nA Standby mode with RTC

2.95 μA Stop 2 with RTC

110 μA/MHz Run mode (LDO mode)

41 μA/MHz Run mode (@ 3.3 V SMPS mode)

5 μs wakeup from Stop mode

Brownout reset (BOR) in all modes except Shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy