STMicroelectronics, 16 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€791.10

(exc. VAT)

€972.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 90 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
90 +€8.79€791.10

*price indicative

RS Stock No.:
201-4484
Mfr. Part No.:
STM32L4P5VGT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L4+

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

320kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

16mm

Height

1.6mm

Analogue Comparators

2

Width

16mm

DACs

2 x 12 Bit

Number of Programmable I/Os

136

Minimum Supply Voltage

1.71V

Number of Timers

16

ADCs

2 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The STMicroelectronics STM32L4P5xx designates a family of ultra-low-power microcontroller devices based on the high-performance Arm Cortex-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.

True random generator

CRC calculation unit

HASH (SHA-256) hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy