STMicroelectronics STM32L4P5VGT6, 16 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 171 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.83
10 - 24€8.72
25 - 99€8.61
100 - 249€8.51
250 +€8.40

*price indicative

Packaging Options:
RS Stock No.:
201-4485
Mfr. Part No.:
STM32L4P5VGT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L4+

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

320kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

136

DACs

2 x 12 Bit

Height

1.6mm

Analogue Comparators

2

Standards/Approvals

No

Width

16mm

Length

16mm

Minimum Supply Voltage

1.71V

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Number of Timers

16

Instruction Set Architecture

RISC

Automotive Standard

No

The STMicroelectronics STM32L4P5xx designates a family of ultra-low-power microcontroller devices based on the high-performance Arm Cortex-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.

True random generator

CRC calculation unit

HASH (SHA-256) hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy